
CX3225GA18432P0HPSCC | |
|---|---|
DigiKey Part Number | 478-CX3225GA18432P0HPSCCTR-ND - Tape & Reel (TR) 478-CX3225GA18432P0HPSCCCT-ND - Cut Tape (CT) 478-CX3225GA18432P0HPSCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GA18432P0HPSCC |
Description | 3.2MM X 2.5MM CRYSTAL 18.432MHZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 18pF 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,46800 € | 11,70 € |
| 50 | 0,44860 € | 22,43 € |
| 100 | 0,43000 € | 43,00 € |
| 250 | 0,40656 € | 101,64 € |
| 500 | 0,38974 € | 194,87 € |
| 1.000 | 0,37361 € | 373,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34942 € | 1.048,26 € |
| 6.000 | 0,33498 € | 2.009,88 € |
| 9.000 | 0,32682 € | 2.941,38 € |
| 15.000 | 0,31682 € | 4.752,30 € |
| 21.000 | 0,31041 € | 6.518,61 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,70680 € |

