cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTZ3E-10A-W1

DigiKey Part Number
478-CTZ3E-10A-W1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTZ3E-10A-W1
Description
CAP TRIMMER 2.5-10PF 25V SMD
Customer Reference
Detailed Description
2.5 ~ 10pF Trimmer Capacitor 25 V Top Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CTZ3E-10A-W1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance Range
2.5 ~ 10pF
Adjustment Type
Top
Voltage - Rated
25 V
Dielectric Material
Ceramic
Q @ Freq
300 @ 1MHz
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.071" (1.80mm)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Features
Low Profile
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.