
| CTZ3E-03A-W1-PF | |
|---|---|
| DigiKey Part Number | 478-CTZ3E-03A-W1-PFTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | CTZ3E-03A-W1-PF | 
| Description | CAP TRIMMER 1-3PF 25V SMD | 
| Customer Reference | |
| Detailed Description | 1 ~ 3pF Trimmer Capacitor 25 V Top Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CTZ3E-03A-W1-PF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KYOCERA AVX | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Capacitance Range | 1 ~ 3pF | |
| Adjustment Type | Top | |
| Voltage - Rated | 25 V | |
| Dielectric Material | Ceramic | |
| Q @ Freq | 300 @ 1MHz | |
| Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
| Height - Seated (Max) | 0.071" (1.80mm) | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Features | Low Profile | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece