
AQ147M350FAJME\500 | |
|---|---|
DigiKey Part Number | AQ147M350FAJME\500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQ147M350FAJME\500 |
Description | CAP CER 35PF 500V 1111 |
Customer Reference | |
Detailed Description | 35 pF ±1% 500V Ceramic Capacitor M 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AQ147M350FAJME\500 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±1% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |

