
AHA1010470M063R | |
---|---|
DigiKey Part Number | 478-AHA1010470M063RTR-ND - Tape & Reel (TR) 478-AHA1010470M063RCT-ND - Cut Tape (CT) 478-AHA1010470M063RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA1010470M063R |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AHA1010470M063R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 210 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,97000 € | 2,97 € |
10 | 2,00300 € | 20,03 € |
50 | 1,60080 € | 80,04 € |
100 | 1,47400 € | 147,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,88226 € | 441,13 € |
1.000 | 0,82969 € | 829,69 € |
1.500 | 0,80317 € | 1.204,76 € |
2.500 | 0,77361 € | 1.934,03 € |
3.500 | 0,75624 € | 2.646,84 € |
5.000 | 0,73946 € | 3.697,30 € |
6.000 | 0,73149 € | 4.388,94 € |
12.000 | 0,71248 € | 8.549,76 € |
Unit Price without VAT: | 2,97000 € |
---|---|
Unit Price with VAT: | 3,68280 € |