
9677010900 | |
|---|---|
DigiKey Part Number | 478-9677010900-ND |
Manufacturer | |
Manufacturer Product Number | 9677010900 |
Description | SENSOR 14.5PSI M14X1.5 4.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Male - M14 x 1.5 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | - | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Male - M14 x 1.5 | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,12000 € | 69,12 € |
| Unit Price without VAT: | 69,12000 € |
|---|---|
| Unit Price with VAT: | 85,70880 € |

