Pressure Sensor 290.08PSI (2000kPa) Absolute Male - 1/4" (6.35mm) G 4 ~ 20mA, 0.5V ~ 4.5V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9670500135

DigiKey Part Number
478-9670500135-ND
Manufacturer
Manufacturer Product Number
9670500135
Description
SENSOR 290PSIA 1/4" 4.5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pressure Sensor 290.08PSI (2000kPa) Absolute Male - 1/4" (6.35mm) G 4 ~ 20mA, 0.5V ~ 4.5V Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Bulk
Part Status
Active
Pressure Type
Absolute
Operating Pressure
290.08PSI (2000kPa)
Output Type
Analog Current/Voltage
Output
4 ~ 20mA, 0.5V ~ 4.5V
Accuracy
-
Voltage - Supply
-
Port Size
Male - 1/4" (6.35mm) G
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
-
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
197,21000 €97,21 €
590,36800 €451,84 €
1087,81600 €878,16 €
2584,76440 €2.119,11 €
5082,67380 €4.133,69 €
10080,75560 €8.075,56 €
Manufacturers Standard Package
Unit Price without VAT:97,21000 €
Unit Price with VAT:120,54040 €