
9407100110 | |
|---|---|
DigiKey Part Number | 478-9407100110-ND |
Manufacturer | |
Manufacturer Product Number | 9407100110 |
Description | AUTOMOTIVE TEMP SENSOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Pressure Type | - | |
Operating Pressure | - | |
Output Type | - | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | - | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,51980 € | 425,99 € |
| Unit Price without VAT: | 8,51980 € |
|---|---|
| Unit Price with VAT: | 10,56455 € |

