
902220736004000 | |
|---|---|
DigiKey Part Number | 478-902220736004000-ND |
Manufacturer | |
Manufacturer Product Number | 902220736004000 |
Description | CBL RIBN 4COND 0.059 WHITE 1001' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable White 4 Conductors 0.059" (1.50mm) Flat Cable 1001' (305.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | ||
Length | 1001' (305.00m) | |
Wire Gauge | 24 AWG | |
Conductor Strand | 11 Strands / 0.0063" | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | 80°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.220 | 1,17398 € | 1.432,26 € |
| Unit Price without VAT: | 1,17398 € |
|---|---|
| Unit Price with VAT: | 1,45574 € |

