1 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700B1R0BT500XT1K

DigiKey Part Number
1284-700B1R0BT500XT1KTR-ND - Tape & Reel (TR)
1284-700B1R0BT500XT1KCT-ND - Cut Tape (CT)
1284-700B1R0BT500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
700B1R0BT500XT1K
Description
CAP CER 1PF 500V C0G/NP0 1111
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
700B1R0BT500XT1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,38000 €7,38 €
105,52800 €55,28 €
504,79100 €239,55 €
1004,56290 €456,29 €
5004,32318 €2.161,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,38869 €5.388,69 €
Manufacturers Standard Package
Unit Price without VAT:7,38000 €
Unit Price with VAT:9,15120 €