cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

609090033299861+

DigiKey Part Number
478-609090033299861+-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
609090033299861+
Description
WIRE TO BOARD
Customer Reference
Detailed Description
Pin Contact Gold 18-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.