Image for 608489030002049 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

608489030002049

DigiKey Part Number
608489030002049-ND
Manufacturer
Manufacturer Product Number
608489030002049
Description
CONTACT SOCKET POWER RG-174/179
Customer Reference
Detailed Description
Contact Gold Power Socket, Center RG-174, 179, 188, 316 Crimp and Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power
Pin or Socket
Socket, Center
Contact Termination
Crimp and Solder
Wire Gauge
RG-174, 179, 188, 316
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable