
600S270FT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S270FT250XT4KTR-ND - Tape & Reel (TR) 478-600S270FT250XT4KCT-ND - Cut Tape (CT) 478-600S270FT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S270FT250XT4K |
Description | CAP CER 27PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S270FT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,39100 € | 13,91 € |
| 50 | 1,13340 € | 56,67 € |
| 100 | 1,05380 € | 105,38 € |
| 500 | 0,91918 € | 459,59 € |
| 1.000 | 0,87750 € | 877,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,89028 € | 3.561,12 € |
| 8.000 | 0,86555 € | 6.924,40 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,52960 € |

