
600S200FT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S200FT250XT4KTR-ND - Tape & Reel (TR) 478-600S200FT250XT4KCT-ND - Cut Tape (CT) 478-600S200FT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S200FT250XT4K |
Description | CAP CER 20PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S200FT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,37900 € | 13,79 € |
| 50 | 1,12300 € | 56,15 € |
| 100 | 1,04380 € | 104,38 € |
| 500 | 0,91016 € | 455,08 € |
| 1.000 | 0,86877 € | 868,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,80663 € | 3.226,52 € |
| 8.000 | 0,78351 € | 6.268,08 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,50480 € |

