
600S0R6BT250XT | |
|---|---|
DigiKey Part Number | 478-600S0R6BT250XTTR-ND - Tape & Reel (TR) 478-600S0R6BT250XTCT-ND - Cut Tape (CT) 478-600S0R6BT250XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S0R6BT250XT |
Description | CAP CER 0.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,64900 € | 6,49 € |
| 50 | 0,50840 € | 25,42 € |
| 100 | 0,46520 € | 46,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42978 € | 214,89 € |
| 1.000 | 0,40564 € | 405,64 € |
| 1.500 | 0,39355 € | 590,33 € |
| 2.500 | 0,38014 € | 950,35 € |
| 3.500 | 0,37231 € | 1.303,08 € |
| 5.000 | 0,36477 € | 1.823,85 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,25240 € |

