27 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L270JT200T

DigiKey Part Number
478-600L270JT200TTR-ND - Tape & Reel (TR)
478-600L270JT200TCT-ND - Cut Tape (CT)
478-600L270JT200TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L270JT200T
Description
CAP CER 27PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.274
Factory Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,83200 €8,32 €
500,66100 €33,05 €
1000,60800 €60,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,51864 €259,32 €
1.0000,49096 €490,96 €
1.5000,47710 €715,65 €
2.5000,46174 €1.154,35 €
3.5000,45276 €1.584,66 €
5.0000,44413 €2.220,65 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,57480 €