
| 600F2R4BT250XT4K | |
|---|---|
| DigiKey Part Number | 478-600F2R4BT250XT4KTR-ND - Tape & Reel (TR) 478-600F2R4BT250XT4KCT-ND - Cut Tape (CT) 478-600F2R4BT250XT4KDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 600F2R4BT250XT4K | 
| Description | CAP CER 2.4PF 250V C0G/NP0 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2.4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 600F2R4BT250XT4K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q, Low Loss, Ultra Low ESR | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.051" (1.30mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,21000 € | 1,21 € | 
| 10 | 0,79400 € | 7,94 € | 
| 50 | 0,63020 € | 31,51 € | 
| 100 | 0,57950 € | 57,95 € | 
| 500 | 0,49420 € | 247,10 € | 
| 1.000 | 0,46779 € | 467,79 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,43673 € | 1.746,92 € | 
| 8.000 | 0,42169 € | 3.373,52 € | 
| 12.000 | 0,41416 € | 4.969,92 € | 
| 20.000 | 0,40581 € | 8.116,20 € | 
| Unit Price without VAT: | 1,21000 € | 
|---|---|
| Unit Price with VAT: | 1,50040 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece