


2225WC103KAT1A | |
|---|---|
DigiKey Part Number | 478-4742-2-ND - Tape & Reel (TR) 478-4742-1-ND - Cut Tape (CT) 478-4742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225WC103KAT1A |
Description | CAP CER 10000PF 2.5KV X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225WC103KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,18900 € | 11,89 € |
| 50 | 0,99760 € | 49,88 € |
| 100 | 0,85630 € | 85,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69656 € | 348,28 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,44280 € |

