


2225GC103KAT1A | |
---|---|
DigiKey Part Number | 478-3024-2-ND - Tape & Reel (TR) 478-3024-1-ND - Cut Tape (CT) 478-3024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225GC103KAT1A |
Description | CAP CER 10000PF 2KV X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225GC103KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,79000 € | 1,79 € |
10 | 1,21500 € | 12,15 € |
50 | 1,03020 € | 51,51 € |
100 | 0,91430 € | 91,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,81034 € | 405,17 € |
1.000 | 0,77248 € | 772,48 € |
1.500 | 0,75352 € | 1.130,28 € |
2.500 | 0,73250 € | 1.831,25 € |
3.500 | 0,72021 € | 2.520,74 € |
5.000 | 0,70838 € | 3.541,90 € |
6.000 | 0,70278 € | 4.216,68 € |
12.000 | 0,68391 € | 8.206,92 € |
12.500 | 0,68290 € | 8.536,25 € |
Unit Price without VAT: | 1,79000 € |
---|---|
Unit Price with VAT: | 2,21960 € |