
TAJC476K020SNJ | |
|---|---|
DigiKey Part Number | 478-TAJC476K020SNJTR-ND - Tape & Reel (TR) 478-TAJC476K020SNJCT-ND - Cut Tape (CT) 478-TAJC476K020SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC476K020SNJ |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJC476K020SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58200 € | 5,82 € |
| 50 | 0,45500 € | 22,75 € |
| 100 | 0,41580 € | 41,58 € |
| 500 | 0,34946 € | 174,73 € |
| 1.000 | 0,32892 € | 328,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30964 € | 928,92 € |
| 6.000 | 0,29698 € | 1.781,88 € |
| 9.000 | 0,29063 € | 2.615,67 € |
| 15.000 | 0,28360 € | 4.254,00 € |
| 21.000 | 0,27949 € | 5.869,29 € |
| 30.000 | 0,27553 € | 8.265,90 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,12840 € |

