
2225AA103JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM56GCG3A103JVTR-ND - Tape & Reel (TR) 478-KGM56GCG3A103JVCT-ND - Cut Tape (CT) 478-KGM56GCG3A103JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225AA103JAT2A |
Description | CAP CER 10000PF 1KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 3,30700 € | 33,07 € |
| 50 | 2,81040 € | 140,52 € |
| 100 | 2,65690 € | 265,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,44482 € | 1.222,41 € |
| 1.000 | 2,36264 € | 2.362,64 € |
| 1.500 | 2,32147 € | 3.482,21 € |
| 2.500 | 2,27583 € | 5.689,57 € |
| 3.500 | 2,24913 € | 7.871,95 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,64200 € |

