
2220AC104KAT1A | |
|---|---|
DigiKey Part Number | 478-5970-2-ND - Tape & Reel (TR) 478-5970-1-ND - Cut Tape (CT) 478-5970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220AC104KAT1A |
Description | CAP CER 0.1UF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220AC104KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.130" (3.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,96200 € | 9,62 € |
| 50 | 0,82200 € | 41,10 € |
| 100 | 0,76010 € | 76,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66864 € | 334,32 € |
| 1.000 | 0,63216 € | 632,16 € |
| 1.500 | 0,61911 € | 928,67 € |
| 2.500 | 0,60078 € | 1.501,95 € |
| 3.500 | 0,59007 € | 2.065,24 € |
| 5.000 | 0,57976 € | 2.898,80 € |
| 6.000 | 0,57488 € | 3.449,28 € |
| 12.000 | 0,55843 € | 6.701,16 € |
| 12.500 | 0,55755 € | 6.969,38 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,89720 € |

