Image for 208261048900878+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208261048900878+

DigiKey Part Number
478-208261048900878+-ND
Manufacturer
Manufacturer Product Number
208261048900878+
Description
CONN HEADER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 (2 x 2) Position Shunt Connector Green Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
KYOCERA AVX
Height
0.236" (6.00mm)
Series
Contact Finish
Gold
Packaging
Bag
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Color
Green
Type
Open Top
Housing Material
Thermoplastic
Gender
Female Sockets
Voltage Rating
250VAC/DC
Number of Positions or Pins (Grid)
4 (2 x 2)
Current Rating (Amps)
3A per Contact
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0001,30885 €1.308,85 €
Manufacturers Standard Package
Unit Price without VAT:1,30885 €
Unit Price with VAT:1,62297 €