
208261048900807 | |
|---|---|
DigiKey Part Number | 478-208261048900807-ND |
Manufacturer | |
Manufacturer Product Number | 208261048900807 |
Description | CONN HEADER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 (2 x 2) Position Shunt Connector Green Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 4 (2 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.236" (6.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Color | Green | |
Material Flammability Rating | - | |
Housing Material | Thermoplastic | |
Voltage Rating | 250VAC/DC | |
Current Rating (Amps) | 3A per Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75547 € | 755,47 € |
| Unit Price without VAT: | 0,75547 € |
|---|---|
| Unit Price with VAT: | 0,93678 € |

