


1825AC473KAT1A | |
|---|---|
DigiKey Part Number | 478-3014-2-ND - Tape & Reel (TR) 478-3014-1-ND - Cut Tape (CT) 478-3014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825AC473KAT1A |
Description | CAP CER 0.047UF 1KV X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825AC473KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75400 € | 7,54 € |
| 50 | 0,59580 € | 29,79 € |
| 100 | 0,54690 € | 54,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46432 € | 232,16 € |
| 1.000 | 0,43879 € | 438,79 € |
| 1.500 | 0,42599 € | 638,99 € |
| 2.500 | 0,41182 € | 1.029,55 € |
| 3.500 | 0,40353 € | 1.412,36 € |
| 5.000 | 0,39556 € | 1.977,80 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,42600 € |

