
1812HC102MAZ1A | |
|---|---|
DigiKey Part Number | 478-4608-2-ND - Tape & Reel (TR) 478-4608-1-ND - Cut Tape (CT) 478-4608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HC102MAZ1A |
Description | CAP CER 1000PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,76200 € | 7,62 € |
| 50 | 0,60240 € | 30,12 € |
| 100 | 0,55310 € | 55,31 € |
| 500 | 0,46984 € | 234,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44407 € | 444,07 € |
| 2.000 | 0,42287 € | 845,74 € |
| 3.000 | 0,41224 € | 1.236,72 € |
| 5.000 | 0,40047 € | 2.002,35 € |
| 7.000 | 0,39358 € | 2.755,06 € |
| 10.000 | 0,38696 € | 3.869,60 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,43840 € |

