


18125C224MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43AR71H224MVTR-ND - Tape & Reel (TR) 478-KGM43AR71H224MVCT-ND - Cut Tape (CT) 478-KGM43AR71H224MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125C224MAT2A |
Description | CAP CER 0.22UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125C224MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57700 € | 5,77 € |
| 50 | 0,45000 € | 22,50 € |
| 100 | 0,41080 € | 41,08 € |
| 500 | 0,34436 € | 172,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33828 € | 338,28 € |
| 2.000 | 0,32083 € | 641,66 € |
| 3.000 | 0,31209 € | 936,27 € |
| 5.000 | 0,30240 € | 1.512,00 € |
| 7.000 | 0,29673 € | 2.077,11 € |
| 10.000 | 0,29129 € | 2.912,90 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

