
1808AA561JAT1A | |
---|---|
DigiKey Part Number | 478-2964-2-ND - Tape & Reel (TR) 478-2964-1-ND - Cut Tape (CT) 478-2964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808AA561JAT1A |
Description | CAP CER 560PF 1KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808AA561JAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,88000 € | 0,88 € |
10 | 0,54600 € | 5,46 € |
50 | 0,44140 € | 22,07 € |
100 | 0,40300 € | 40,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,34492 € | 172,46 € |
1.000 | 0,32448 € | 324,48 € |
1.500 | 0,31425 € | 471,37 € |
2.500 | 0,30290 € | 757,25 € |
3.500 | 0,29627 € | 1.036,94 € |
5.000 | 0,28989 € | 1.449,45 € |
6.000 | 0,28687 € | 1.721,22 € |
12.000 | 0,27668 € | 3.320,16 € |
12.500 | 0,27614 € | 3.451,75 € |
Unit Price without VAT: | 0,88000 € |
---|---|
Unit Price with VAT: | 1,09120 € |