
12101C225KAZ4A | |
|---|---|
DigiKey Part Number | 478-KGF32LR72A225KLTR-ND - Tape & Reel (TR) 478-KGF32LR72A225KLCT-ND - Cut Tape (CT) 478-KGF32LR72A225KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C225KAZ4A |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,68800 € | 6,88 € |
| 50 | 0,54120 € | 27,06 € |
| 100 | 0,49570 € | 49,57 € |
| 500 | 0,41908 € | 209,54 € |
| 1.000 | 0,39536 € | 395,36 € |
| 2.500 | 0,37033 € | 925,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35524 € | 1.776,20 € |
| 10.000 | 0,34281 € | 3.428,10 € |
| 15.000 | 0,33658 € | 5.048,70 € |
| 25.000 | 0,32968 € | 8.242,00 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,31440 € |

