
1206AA471JAT1A | |
|---|---|
DigiKey Part Number | 478-2950-2-ND - Tape & Reel (TR) 478-2950-1-ND - Cut Tape (CT) 478-2950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206AA471JAT1A |
Description | CAP CER 470PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206AA471JAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JKNPOCBN471 | YAGEO | 9.040 | 311-1916-1-ND | 0,34000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,20060 € | 10,03 € |
| 100 | 0,17990 € | 17,99 € |
| 500 | 0,14508 € | 72,54 € |
| 1.000 | 0,13431 € | 134,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12546 € | 250,92 € |
| 4.000 | 0,11817 € | 472,68 € |
| 6.000 | 0,11452 € | 687,12 € |
| 10.000 | 0,11047 € | 1.104,70 € |
| 14.000 | 0,10811 € | 1.513,54 € |
| 20.000 | 0,10583 € | 2.116,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,54560 € |

