12067A121JAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,21374 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3.956
Unit Price: 0,70000 €
Datasheet

Direct


YAGEO
In Stock: 4.367
Unit Price: 0,19000 €
Datasheet
Image for 12067A121JAT1A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12067A121JAT1A

DigiKey Part Number
478-12067A121JAT1ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12067A121JAT1A
Description
CAP CER 120PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,19963 €798,52 €
Manufacturers Standard Package
Unit Price without VAT:0,19963 €
Unit Price with VAT:0,24754 €