
12065C102KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF31BR71H102KTTR-ND - Tape & Reel (TR) 478-KGF31BR71H102KTCT-ND - Cut Tape (CT) 478-KGF31BR71H102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C102KAZ2A |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,08980 € | 4,49 € |
| 100 | 0,07920 € | 7,92 € |
| 500 | 0,06118 € | 30,59 € |
| 1.000 | 0,05563 € | 55,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04731 € | 189,24 € |
| 8.000 | 0,04422 € | 353,76 € |
| 12.000 | 0,04268 € | 512,16 € |
| 20.000 | 0,04097 € | 819,40 € |
| 28.000 | 0,03996 € | 1.118,88 € |
| 40.000 | 0,03900 € | 1.560,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

