Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C104KAR1-EM

DigiKey Part Number
478-12061C104KAR1-EMTR-ND - Tape & Reel (TR)
478-12061C104KAR1-EMCT-ND - Cut Tape (CT)
478-12061C104KAR1-EMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12061C104KAR1-EM
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,78000 €19,78 €
1015,86200 €158,62 €
5015,12520 €756,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,39948 €7.699,74 €
Manufacturers Standard Package
Unit Price without VAT:19,78000 €
Unit Price with VAT:24,52720 €