
06033C104K4Z4A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71E104KMTR-ND - Tape & Reel (TR) 478-KAF15AR71E104KMCT-ND - Cut Tape (CT) 478-KAF15AR71E104KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C104K4Z4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C104K4Z4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22600 € | 2,26 € |
| 50 | 0,16840 € | 8,42 € |
| 100 | 0,15030 € | 15,03 € |
| 500 | 0,11998 € | 59,99 € |
| 1.000 | 0,11064 € | 110,64 € |
| 2.500 | 0,10078 € | 251,95 € |
| 5.000 | 0,09483 € | 474,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,09030 € | 1.354,50 € |
| 30.000 | 0,08662 € | 2.598,60 € |
| 45.000 | 0,08478 € | 3.815,10 € |
| 75.000 | 0,08274 € | 6.205,50 € |
| 105.000 | 0,08155 € | 8.562,75 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

