
100B331JW200XT | |
|---|---|
DigiKey Part Number | 1284-1456-2-ND - Tape & Reel (TR) 1284-1456-1-ND - Cut Tape (CT) 1284-1456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B331JW200XT |
Description | CAP CER 330PF 200V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 200V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B331JW200XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,03000 € | 10,03 € |
| 10 | 7,68300 € | 76,83 € |
| 50 | 6,74320 € | 337,16 € |
| 100 | 6,45230 € | 645,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,61092 € | 4.805,46 € |
| Unit Price without VAT: | 10,03000 € |
|---|---|
| Unit Price with VAT: | 12,43720 € |

