
100A300JW150XT | |
|---|---|
DigiKey Part Number | 1284-1420-2-ND - Tape & Reel (TR) 1284-1420-1-ND - Cut Tape (CT) 1284-1420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A300JW150XT |
Description | CAP CER 30PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A300JW150XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 3,27600 € | 32,76 € |
| 50 | 3,19880 € | 159,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,94610 € | 1.473,05 € |
| 1.000 | 2,90394 € | 2.903,94 € |
| 1.500 | 2,86325 € | 4.294,88 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

