
1001607 | |
|---|---|
DigiKey Part Number | 478-1001607-ND |
Manufacturer | |
Manufacturer Product Number | 1001607 |
Description | RF ANT 850/900MHZ PCB TRACE 66MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, DCS, GSM, PCS, UMTS, WCDMA PCB Trace Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 5 | |
VSWR | 3 | |
Return Loss | - | |
Power - Max | 2 W | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.049" (1.25mm) | |
Applications | CDMA, DCS, GSM, PCS, UMTS, WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,49615 € | 12.480,75 € |
| Unit Price without VAT: | 2,49615 € |
|---|---|
| Unit Price with VAT: | 3,09523 € |

