
0805ZG335ZAT2A | |
|---|---|
DigiKey Part Number | 478-0805ZG335ZAT2ATR-ND - Tape & Reel (TR) 478-0805ZG335ZAT2ACT-ND - Cut Tape (CT) 478-0805ZG335ZAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZG335ZAT2A |
Description | CAP CER 3.3UF 10V Y5V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZG335ZAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36900 € | 3,69 € |
| 50 | 0,28080 € | 14,04 € |
| 100 | 0,25380 € | 25,38 € |
| 500 | 0,20796 € | 103,98 € |
| 1.000 | 0,19381 € | 193,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17633 € | 528,99 € |
| 6.000 | 0,16777 € | 1.006,62 € |
| 9.000 | 0,16349 € | 1.471,41 € |
| 15.000 | 0,15874 € | 2.381,10 € |
| 21.000 | 0,15596 € | 3.275,16 € |
| 30.000 | 0,15329 € | 4.598,70 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

