1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C105KAZ2A

DigiKey Part Number
478-KGF21KR71H105KUTR-ND - Tape & Reel (TR)
478-KGF21KR71H105KUCT-ND - Cut Tape (CT)
478-KGF21KR71H105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C105KAZ2A
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C105KAZ2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.680
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 €1,29 €
100,84600 €8,46 €
500,67260 €33,63 €
1000,61900 €61,90 €
5000,52844 €264,22 €
1.0000,50044 €500,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,47739 €954,78 €
4.0000,45840 €1.833,60 €
6.0000,44888 €2.693,28 €
10.0000,43834 €4.383,40 €
14.0000,43217 €6.050,38 €
20.0000,42624 €8.524,80 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,59960 €