
08055A8R2JAT2A | |
|---|---|
DigiKey Part Number | 478-08055A8R2JAT2ATR-ND - Tape & Reel (TR) 478-08055A8R2JAT2ACT-ND - Cut Tape (CT) 478-08055A8R2JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A8R2JAT2A |
Description | CAP CER 8.2PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A8R2JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,04700 € | 4,70 € |
| 500 | 0,03540 € | 17,70 € |
| 1.000 | 0,03184 € | 31,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02584 € | 103,36 € |
| 8.000 | 0,02468 € | 197,44 € |
| 12.000 | 0,02400 € | 288,00 € |
| 20.000 | 0,02288 € | 457,60 € |
| 28.000 | 0,02223 € | 622,44 € |
| 40.000 | 0,02210 € | 884,00 € |
| 48.000 | 0,02025 € | 972,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

