
08055A180J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG1H180JTTR-ND - Tape & Reel (TR) 478-KAM21BCG1H180JTCT-ND - Cut Tape (CT) 478-KAM21BCG1H180JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A180J4T2A |
Description | CAP CER 18PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A180J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,07440 € | 3,72 € |
| 100 | 0,06540 € | 6,54 € |
| 500 | 0,05010 € | 25,05 € |
| 1.000 | 0,04540 € | 45,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03853 € | 154,12 € |
| 8.000 | 0,03503 € | 280,24 € |
| 12.000 | 0,03486 € | 418,32 € |
| 20.000 | 0,03365 € | 673,00 € |
| 28.000 | 0,03144 € | 880,32 € |
| 40.000 | 0,03133 € | 1.253,20 € |
| 48.000 | 0,03128 € | 1.501,44 € |
| 96.000 | 0,03024 € | 2.903,04 € |
| 100.000 | 0,03017 € | 3.017,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

