
08053C225KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM21AR71E225KLTR-ND - Tape & Reel (TR) 478-KGM21AR71E225KLCT-ND - Cut Tape (CT) 478-KGM21AR71E225KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C225KAT4A |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C225KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,25700 € | 2,57 € |
| 50 | 0,18320 € | 9,16 € |
| 100 | 0,15090 € | 15,09 € |
| 500 | 0,12878 € | 64,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10522 € | 1.052,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

