
0612ZC225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGL31NR71A225KUTR-ND - Tape & Reel (TR) 478-KGL31NR71A225KUCT-ND - Cut Tape (CT) 478-KGL31NR71A225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0612ZC225KAT2A |
Description | CAP CER 2.2UF 10V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0612ZC225KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0612 (1632 Metric) | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,92900 € | 9,29 € |
| 50 | 0,74260 € | 37,13 € |
| 100 | 0,68470 € | 68,47 € |
| 500 | 0,58692 € | 293,46 € |
| 1.000 | 0,55667 € | 556,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53177 € | 1.063,54 € |
| 4.000 | 0,51127 € | 2.045,08 € |
| 6.000 | 0,50099 € | 3.005,94 € |
| 10.000 | 0,48960 € | 4.896,00 € |
| 14.000 | 0,48294 € | 6.761,16 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,73600 € |

