0603YG474ZAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 15.548
Unit Price: 0,11000 €
Datasheet

Direct


KEMET
In Stock: 5.817
Unit Price: 0,27000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,01345 €
Datasheet

Direct


YAGEO
In Stock: 358
Unit Price: 0,09000 €
Datasheet
0.47 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YG474ZAT4A

DigiKey Part Number
478-KGM15AV51C474ZMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603YG474ZAT4A
Description
CAP CER 0.47UF 16V Y5V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YG474ZAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01621 €243,15 €
Manufacturers Standard Package
Unit Price without VAT:0,01621 €
Unit Price with VAT:0,02010 €