
06035J100GBSTR | |
|---|---|
DigiKey Part Number | 478-4448-2-ND - Tape & Reel (TR) 478-4448-1-ND - Cut Tape (CT) 478-4448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J100GBSTR |
Description | CAP THIN FILM 10PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J100GBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 pF | |
Tolerance | ±2% | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,60500 € | 6,05 € |
| 50 | 0,49040 € | 24,52 € |
| 100 | 0,44870 € | 44,87 € |
| 500 | 0,39032 € | 195,16 € |
| 1.000 | 0,35660 € | 356,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33370 € | 1.001,10 € |
| 6.000 | 0,32291 € | 1.937,46 € |
| 9.000 | 0,31618 € | 2.845,62 € |
| 15.000 | 0,30873 € | 4.630,95 € |
| 21.000 | 0,30437 € | 6.391,77 € |
| 30.000 | 0,26792 € | 8.037,60 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,20280 € |


