
06035C472K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H472KMTR-ND - Tape & Reel (TR) 478-KAM15AR71H472KMCT-ND - Cut Tape (CT) 478-KAM15AR71H472KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C472K4T4A |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C472K4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,02930 € | 2,93 € |
| 500 | 0,02158 € | 10,79 € |
| 1.000 | 0,01919 € | 19,19 € |
| 2.500 | 0,01811 € | 45,28 € |
| 5.000 | 0,01670 € | 83,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01532 € | 229,80 € |
| 30.000 | 0,01046 € | 313,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

