06033C223KAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,14328 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,40680 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 40.075
Unit Price: 0,12000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.598
Unit Price: 0,23000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.265
Unit Price: 0,52000 €
Datasheet

Direct


Walsin Technology Corporation
In Stock: 1.201
Unit Price: 0,09000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Direct


KEMET
In Stock: 133.690
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,06486 €
Datasheet

Direct


YAGEO
In Stock: 20.742
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 53.331
Unit Price: 0,09000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 13.142
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 10.940
Unit Price: 0,09000 €
Datasheet
0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033C223KAJ2A

DigiKey Part Number
06033C223KAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06033C223KAJ2A
Description
CAP CER 0.022UF 25V X7R 0603
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033C223KAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.