
06031J1R0BBSTR | |
---|---|
DigiKey Part Number | 478-06031J1R0BBSTR-ND - Tape & Reel (TR) 478-06031J1R0BBSTRCT-ND - Cut Tape (CT) 478-06031J1R0BBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031J1R0BBSTR |
Description | ACCU-F/P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 pF Thin Film Capacitor 100 V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,82000 € | 0,82 € |
10 | 0,65000 € | 6,50 € |
50 | 0,56300 € | 28,15 € |
100 | 0,48730 € | 48,73 € |
500 | 0,36820 € | 184,10 € |
1.000 | 0,32489 € | 324,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,33651 € | 1.009,53 € |
6.000 | 0,32308 € | 1.938,48 € |
9.000 | 0,29543 € | 2.658,87 € |
15.000 | 0,28551 € | 4.282,65 € |
21.000 | 0,28485 € | 5.981,85 € |
30.000 | 0,26806 € | 8.041,80 € |
Unit Price without VAT: | 0,82000 € |
---|---|
Unit Price with VAT: | 1,01680 € |