
06031C391JAT2A | |
|---|---|
DigiKey Part Number | 478-06031C391JAT2ATR-ND - Tape & Reel (TR) 478-06031C391JAT2ACT-ND - Cut Tape (CT) 478-06031C391JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C391JAT2A |
Description | CAP CER 390PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C391JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12100 € | 1,21 € |
| 50 | 0,08740 € | 4,37 € |
| 100 | 0,07700 € | 7,70 € |
| 500 | 0,05940 € | 29,70 € |
| 1.000 | 0,05397 € | 53,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04584 € | 183,36 € |
| 8.000 | 0,04283 € | 342,64 € |
| 12.000 | 0,04131 € | 495,72 € |
| 20.000 | 0,03964 € | 792,80 € |
| 28.000 | 0,03866 € | 1.082,48 € |
| 40.000 | 0,03772 € | 1.508,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

