
0508ZD105KAT2A | |
|---|---|
DigiKey Part Number | 478-0508ZD105KAT2ATR-ND - Tape & Reel (TR) 478-0508ZD105KAT2ACT-ND - Cut Tape (CT) 478-0508ZD105KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0508ZD105KAT2A |
Description | CAP CER 1UF 10V X5R 0508 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0508ZD105KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,87200 € | 8,72 € |
| 50 | 0,74200 € | 37,10 € |
| 100 | 0,68460 € | 68,46 € |
| 500 | 0,58798 € | 293,99 € |
| 1.000 | 0,55805 € | 558,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43937 € | 1.757,48 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,73600 € |

